PDP SEO Portlet

172336

Conn Type N Adapter F/PL 0Hz to 11GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172336
Secondary Manufacturer Part#: 172336
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-type bulkhead jack to N-type bulkhead plug adapter are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are full

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$45.31429
100+
$34.2973
500+
$30.57895
1000+
$29.79487
2000+
$29.05