PDP SEO Portlet

172276

Conn Type N Adapter PL/RCP 0Hz to 11GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172276
Secondary Manufacturer Part#: 99H5819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type conne

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Beryllium Copper|Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.31
5+
$21.39
10+
$20.46
25+
$20.24
50+
$19.21
100+
$18.86
250+
$18.82