PDP SEO Portlet

172203

Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172203
Secondary Manufacturer Part#: 92C6732
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N Type straight crimp jack connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchan

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.76
5+
$12.08
10+
$11.4
25+
$10.81
50+
$10.37
100+
$9.83
250+
$9.54