PDP SEO Portlet

172132

RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172132
Secondary Manufacturer Part#: 99H5742
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight Bulkhead Jack
Cable Mount
N Coaxial
Phosphor Bronze
Gold
11 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.68
5+
$17.65
10+
$17.61
25+
$17.58
50+
$17.54
100+
$17.51
250+
$17.35