PDP SEO Portlet

172127

Conn Type N Adapter RCP/RCP/RCP 0Hz to 11GHz 50Ohm T Style Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172127
Secondary Manufacturer Part#: 99H5740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-type tee adapter - jack-jack-jack are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Tee Style
Beryllium Copper|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.69
5+
$38.27
10+
$35.84
25+
$34.46
50+
$32.56
100+
$32.14
250+
$29.1