PDP SEO Portlet

172126

Conn RF Adaptor N Type to N Type Receptacle-Plug RA

Manufacturer:Amphenol
Product Category: Connectors, RF/Coaxial, RF/Coax Adapters
Avnet Manufacturer Part #: 172126
Secondary Manufacturer Part#: 99H5739
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
null
null
50 mohm
11 GHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 21.56757
1+
$21.56757
50+
$17.19205
100+
$13.85118
500+
$11.99485
1000+
$11.65
SubTotal:
$21.57