PDP SEO Portlet

172125

Conn Type N Adapter RCP/PL/RCP 0Hz to 11GHz 50Ohm T Style Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172125
Secondary Manufacturer Part#: 99H5738
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-type bulkhead tee adapter - jack-plug-jack are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interc

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Tee Style
Brass|Beryllium Copper|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.7
5+
$42.79
10+
$39.87
25+
$37.41
50+
$36.33
100+
$34.9
250+
$33.17