172124
Conn RF Adaptor Type N to Type N 2 Receptacle ST
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 172124
Secondary Manufacturer Part#: 172124
- RoHS 10 Compliant
- Tariff Charges
N-type jack to N-type jack adapter - bulkhead are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully inter
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz
- Threaded coupling mechanism ideal for vibration resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper|Phosphor Bronze | ||
| Gold | ||
| 2 Receptacle | ||
| 50 Ohm | ||
| Panel Mount | ||
| 0, 11 GHz | ||
| -65 to 165 °C | ||
| 22 mm | ||
| 38.1 mm mm | ||
| 38.1 mm | ||
| Type N Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |