PDP SEO Portlet

172122

Conn Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172122
Secondary Manufacturer Part#: 172122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-type plug to N-type plug adapter - straight are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully inter

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$14.55714
50+
$11.17568
100+
$8.9079
500+
$7.65385
1000+
$7.3625