172117
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 172117
Secondary Manufacturer Part#: 172117
- RoHS 10 Compliant
- Tariff Charges
The 172117 is a Straight N Panel Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of brass with white bronze finish and PTFE insulator. Designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. Features threaded coupling mechanisms and is fully interchangeable with N connectors made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- Threaded coupling mechanism
- 4-hole Flange mount
- Standard polarity
- Standard thread direction
- 5000M? Minimum insulation resistance
- 500 Mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Panel Mount | ||
| Beryllium Copper|Phosphor Bronze | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |