PDP SEO Portlet

172105

Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 172105
Secondary Manufacturer Part#: 172105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-Type straight crimp jack connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeab

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Beryllium Copper|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$8.02857
500+
$6.58108
1000+
$5.6579
2000+
$5.51282
4000+
$5.375