PDP SEO Portlet

164-183-6

Conn Audio RCP 6 POS Solder ST Thru-Hole 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 164-183-6
Secondary Manufacturer Part#: 164-183-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

164 series connectors are water resistant, five & six pin contact electrical connectors for use in low voltage audio frequency circuits & applications. They employ three-point bayonet coupling for quick disconnect & self wipe contact.These connectors are

Technical Attributes

Find Similar Parts

Description Value
DAP (Diammonium Phosphate)
Straight
Brass|Copper Alloy
Gold
Receptacle
Through Hole
1
-55 to 85 °C
24.6 mm
29.36 mm
29.36 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  24.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: