162GB30T1419SN416
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 162GB30T1419SN416
Secondary Manufacturer Part#: 162GB30T1419SN416
- RoHS 10 Compliant
- Tariff Charges
Development and manufacture of 162GB miniature bayonet lock connectors has been closely coordinated with the solder version. The entire programme has been carried out at Amphenol’s Whitstable Plant. The precision machinery and measurement control processe
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 19Signal | ||
| Receptacle | ||
| 14-19 | ||
| Wall Mount | ||
| 28.7 mm | ||
| 32.66 x 28.7 x 28.7 mm | ||
| 28.7 mm | ||
| 32.66 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |