152135
RF / Coaxial Connector, SMC Coaxial, Straight Plug, Solder, 50 ohm, RG405, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 152135
Secondary Manufacturer Part#: 152135
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG405 | ||
| Solder | ||
| Straight Plug | ||
| Cable Mount | ||
| SMC Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 10 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |