PDP SEO Portlet

152119

Conn SMC Receptacle 0Hz to 10GHz 50Ohm Solder ST Through Hole Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 152119
Secondary Manufacturer Part#: 152119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMC straight PCB jack connector features threaded coupling with 10-32 threads and is available in 50 Ohm configuration. SMC connectors offer broadband performance with low reflection DC to 10 GHz and are primarily used in telecommunications and instru

  • Conforms to the interface dimensions of MIL-STD-348
  • Consistent electrical performance from DC to 10 GHz
  • 50 Ohm nominal impedance
  • Threaded coupling ideal for applications where vibration resistance is important

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper
Gold
10 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  1450.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.32
500+
$2.79739
1000+
$2.47423
5000+
$2.31258
10000+
$2.275