152107
RF / Coaxial Connector, SMC Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188, RG316, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 152107
Secondary Manufacturer Part#: 152107
- RoHS 10 Compliant
- Tariff Charges
The SMC right angle crimp plug connector features threaded coupling with 10-32 threads and is available in 50 Ohm configuration. SMC connectors offer broadband performance with low reflection DC to 10 GHz and are primarily used in telecommunications and instrumentation applications.
- Conforms to the interface dimensions of MIL-STD-348
- Consistent electrical performance from DC to 10 GHz
- 50 Ohm nominal impedance
- Threaded coupling ideal for applications where vibration resistance is important
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-100A, RG174, RG188, RG316 | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| SMC Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 10 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |