PDP SEO Portlet

145104-08-24.00

Cable Assembly RG178 0.609m RA SMB to RA SMB Plug-Plug

Manufacturer:Amphenol
Avnet Manufacturer Part #: 145104-08-24.00
Secondary Manufacturer Part#: 145104-08-24.00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.609 m
RG178
RA SMB to RA SMB
Plug-Plug
145104
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$28.14286
50+
$24.10811
100+
$23.5298
250+
$23.40975
500+
$23.2897