145104-08-06.00
RF / Coaxial Cable Assembly, 6 ", 153 mm, RG178, SMB Right Angle Plug, SMB Right Angle Plug, 50 ohm"
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 145104-08-06.00
Secondary Manufacturer Part#: 145104-08-06.00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.152 m | ||
| 6 in | ||
| 153 mm | ||
| RG178 | ||
| RG178 | ||
| SMB to SMB | ||
| SMB Right Angle Plug | ||
| SMB Right Angle Plug | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |