PDP SEO Portlet

142277

Coaxial Terminator, 50 ohm, PCB Termination

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142277
Secondary Manufacturer Part#: 142277
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Panel Mount
Brass
Nickel
50 Ohm
PCB Termination

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$12.47143
500+
$10.18919
1000+
$9.016
2000+
$8.97
4000+
$8.924