PDP SEO Portlet

142270

Coaxial Terminator, 50 ohm, PCB Termination

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142270
Secondary Manufacturer Part#: 142270
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crimp
Right Angle
Through Hole
Brass
Gold
50 Ohm
PCB Termination

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.55714
500+
$3.0732
1000+
$3.0576
2000+
$3.01275
4000+
$2.9973