142255
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142255
Secondary Manufacturer Part#: 99H5336
- RoHS 10 Compliant
- Tariff Charges
The SMB straight crimp plug connector features a snap-on coupling mechanism and is available in 50 Ohm configuration. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broa
- Selective plating provides corrosion resistance finish as well as good solder-ability characteristics
- Gold plating option available
- SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making thi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |