142254
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-195, RG58, RG141
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142254
Secondary Manufacturer Part#: 142254
- RoHS 10 Compliant
- Tariff Charges
The SMB straight crimp plug connector features a snap-on coupling mechanism and is available in 50 Ohm configuration. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
- Selective plating provides corrosion resistance finish as well as good solder-ability characteristics
- Gold plating option available
- SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making this is ideal for mating a high number of connectors on a pair of PCB’s.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-195, RG58, RG141 | ||
| Solder | ||
| Straight Plug | ||
| Cable Mount | ||
| SMB Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |