PDP SEO Portlet

142244

Conn SMB Adapter RCP/RCP 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142244
Secondary Manufacturer Part#: 99H5324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.12
5+
$12.3
10+
$11.48
25+
$11.33
50+
$11.18
100+
$10.58
250+
$10.02