PDP SEO Portlet

142207

Coaxial Terminator, 50 ohm, PCB Termination

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142207
Secondary Manufacturer Part#: 142207
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
50 Ohm
PCB Termination

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.6829
500+
$2.18919
1000+
$2.009
2000+
$1.99875
4000+
$1.9885