PDP SEO Portlet

142200

Coaxial Terminator, 75 ohm, 2GHz, PCB Termination

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142200
Secondary Manufacturer Part#: 142200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
75 Ohm
2 GHz
0 GHz
PCB Termination

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.18571
500+
$3.41892
1000+
$2.89474
2000+
$2.82051
4000+
$2.75