PDP SEO Portlet

142197

Coaxial Terminator, 50 ohm, PCB Termination

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142197
Secondary Manufacturer Part#: 142197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
50 Ohm
PCB Termination

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.3562
250+
$2.11775
500+
$2.107
1000+
$2.09625
2000+
$2.0855