PDP SEO Portlet

142138

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 142138
Secondary Manufacturer Part#: 142138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 142138 is a RF Connector, SMB series, SMB straight PCB jack with gold-plated brass contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. The SMB interface features a snap-on coupling mechanism and is available in 50ohm configuration. SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. SMB connector offer broadband performance with low reflection DC to 4GHz and utilize die-cast components on non-critical areas to provide a low-cost solution.

  • Push-on coupling mechanism
  • Standard polarity
  • Standard thread direction
  • 1000M? Minimum insulation resistance
  • 500 Mating cycles

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  4732.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.3659
500+
$2.56209
1000+
$2.20361
5000+
$2.04574
10000+
$2.0125