142138-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142138-75
Secondary Manufacturer Part#: 142138-75
- RoHS 10 Compliant
- Tariff Charges
The 142138-75 is a through-hole PCB mini-SMB Straight Jack made of gold-plated brass body with contacts and a natural PTFE (PTFE) insulator.
- Push-on coupling mechanism
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| Mini SMB Coaxial | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |