PDP SEO Portlet

14102-1 REV MM-G

Heat Sink Passive TO-220 Clip 18°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 14102-1 REV MM-G
Secondary Manufacturer Part#: 033676
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with integrated clip

Height:29.97Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
25.4 x 12.7 x 29.97 mm
18 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: ONLY CHINA
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1080  Mult:540  
USD $:
1080+
$6.94023
2160+
$4.20831
5400+
$1.49158
10800+
$1.45868
21600+
$1.40384