135111-01-18.00
RF / Coaxial Cable Assembly, 18 ", 457 mm, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm"
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135111-01-18.00
Secondary Manufacturer Part#: 135111-01-18.00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.457 m | ||
| 18 in | ||
| 457 mm | ||
| RG316 | ||
| SMA Right Angle Plug | ||
| SMA Bulkhead Jack | ||
| Gold | ||
| Plug-Receptacle | ||
| 50 Ohm | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |