135111-01-12.00
RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, SMA Right Angle Plug, SMA Bulkhead Jack, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135111-01-12.00
Secondary Manufacturer Part#: 14R7807
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.304 m | ||
| 12 in | ||
| 305 mm | ||
| RG316/U | ||
| RG316 | ||
| SMA to SMA | ||
| SMA Right Angle Plug | ||
| SMA Bulkhead Jack | ||
| Gold | ||
| Plug-Receptacle | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |