135106-R1-24.00
RF / Coaxial Cable Assembly, 24 ", 610 mm, 0.085 Hand Formable, SMA Jack, SMA Plug, 50 ohm"
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135106-R1-24.00
Secondary Manufacturer Part#: 135106-R1-24.00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.61 m | ||
| 24 in | ||
| 610 mm | ||
| Conformable | ||
| 0.085 Hand Formable | ||
| SMA to SMA | ||
| SMA Jack | ||
| SMA Plug | ||
| Receptacle-Plug | ||
| 50 Ohm | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |