135105-08-08.00
RF / Coaxial Cable Assembly, 8 ", 203 mm, RG178, SMA Jack, Free End, 50 ohm"
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135105-08-08.00
Secondary Manufacturer Part#: 135105-08-08.00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 in | ||
| 203 mm | ||
| RG178 | ||
| SMA Jack | ||
| Free End | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |