135101-R1-03.00
RF / Coaxial Cable Assembly, 3 ", 76 mm, 0.085 Hand Formable, SMA Plug, SMA Plug, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135101-R1-03.00
Secondary Manufacturer Part#: 83R7864
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.076 m | ||
| 3 in | ||
| 76 mm | ||
| Coaxial | ||
| 0.085 Hand Formable | ||
| SMA to SMA | ||
| SMA Plug | ||
| SMA Plug | ||
| Plug-Plug | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |