135101-04-36.00
Cable Assembly RG58 0.914m SMA to SMA Plug-Plug Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.914 m | ||
| RG58 | ||
| SMA to SMA | ||
| Plug-Plug | ||
| 135101 | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544499000 |
| Schedule B: | 8544499000 |