135101-03-48.00
RF / Coaxial Cable Assembly, 4ft, 1.2m, RG316DS, SMA Plug, SMA Plug, 50 ohm
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135101-03-48.00
Secondary Manufacturer Part#: 135101-03-48.00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.219 m | ||
| 4 ft | ||
| 1.2 m | ||
| RG316DS | ||
| SMA Plug | ||
| SMA Plug | ||
| Plug-Receptacle | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |