135101-01-M1.00
RF / Coaxial Cable Assembly, 3.3ft, 1m, RG316, SMA Plug, SMA Plug, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 135101-01-M1.00
Secondary Manufacturer Part#: 78X4508
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| 3.3 ft | ||
| 1 m | ||
| RG316 | ||
| SMA Plug | ||
| SMA Plug | ||
| Gold | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |