PDP SEO Portlet

135101-01-M0.50

RF / Coaxial Cable Assembly, 19.7 ", 500 mm, RG316, SMA Plug, SMA Plug, 50 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 135101-01-M0.50
Secondary Manufacturer Part#: 135101-01-M0.50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 135101-01-M0.50 is a 0.50m RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.

  • 50Ω Nominal impedance
  • Low VSWR SMA connector
  • Semi-rigid assemblies

Technical Attributes

Find Similar Parts

Description Value
0.5 m
19.7 in
500 mm
RG316
SMA Plug
SMA Plug
Gold
Plug-Plug
50 Ohm
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$19.31429
50+
$16.5
100+
$14.73684
200+
$14.35897
400+
$14.0