PDP SEO Portlet

135101-01-12.00

RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, SMA Plug, SMA Plug, 50 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 135101-01-12.00
Secondary Manufacturer Part#: 14R7739
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

135101-01-12.00 is a 12" SMA straight plug to SMA straight plug RG-316 cable assembly."

  • In-Series cable assembly type
  • 50 ohm impedance
  • Operating temperature range from -55 to 135°C
  • Comes without Armor option

Technical Attributes

Find Similar Parts

Description Value
0.304 m
12 in
305 mm
RG316
SMA Plug
SMA Plug
Plug-Plug
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.39
5+
$21.01
10+
$19.63
25+
$17.3