PDP SEO Portlet

132286

Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132286
Secondary Manufacturer Part#: 132286
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMA straight crimp jack 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded coup

  • Light weight, compact and vibration proof design
  • Low cost commercial grade (Brass SMA) available in nickel or gold plating
  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-ri

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.65714
500+
$6.43243
1000+
$5.43421
5000+
$4.91026
10000+
$4.7875