PDP SEO Portlet

132245

Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp RA Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132245
Secondary Manufacturer Part#: 99H5092
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMA right angle crimp jack 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded c

  • Light weight, compact and vibration proof design
  • Low cost commercial grade (Brass SMA) available in nickel or gold plating
  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-ri

Technical Attributes

Find Similar Parts

Description Value
Crimp
Right Angle
Panel Mount
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.76
5+
$10.2
10+
$9.63
25+
$9.11
50+
$8.99
100+
$8.53
250+
$8.37