132240RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 132240RP
Secondary Manufacturer Part#: 132240RP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 9258, RG-8X, Times LMR-240, Times LMR-240 UltraFlex | ||
| Solder | ||
| Straight Jack | ||
| Cable Mount | ||
| SMA RP Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 12.4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |