132172
Conn SMA to SMA Receptacle-Plug Right Angle
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 132172
Secondary Manufacturer Part#: 132172
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| SMA to SMA | ||
| Beryllium Copper|Brass | ||
| Gold | ||
| Plug/Receptacle | ||
| 50 Ohm | ||
| 0, 18 GHz | ||
| -65 to 165 °C | ||
| 17.1 mm mm | ||
| 17.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |