PDP SEO Portlet

132171RP-10

RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132171RP-10
Secondary Manufacturer Part#: 132171RP-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 132171RP-10 is a straight SMA Coaxial Adapter with jack to reverse polarity plug connection and gold-plated beryllium copper contact. It features PTFE natural insulator.

  • Straight SMA Jack to SMA Reverse Polarity Plug Adaptor
  • Gold-plated brass body

Technical Attributes

Find Similar Parts

Description Value
Straight
RP-SMA to SMA
Plug-Receptacle
50 Ohm
Gold
-65 to 165 °C
8 x 17 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.72352