132170-12
RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 132170-12
Secondary Manufacturer Part#: 71Y6954
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| SMA to SMA | ||
| Receptacle-Receptacle | ||
| 50 Ohm | ||
| Gold | ||
| -65 to 165 °C | ||
| 13 x 22.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |