PDP SEO Portlet

132170-10RP-RP

Conn SMA Adapter F-F 0Hz to 18GHz 50Ohm ST Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132170-10RP-RP
Secondary Manufacturer Part#: 132170-10RP-RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$32.3
50+
$29.10811
100+
$25.63158
250+
$22.96154
500+
$19.8875