132136
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 132136
Secondary Manufacturer Part#: 132136
- RoHS 10 Compliant
- Tariff Charges
The 132136 is a right angle SMA Coaxial Jack with gold-plated beryllium copper contact. This coaxial jack is suitable for PC board. Semi-precision, subminiature and high-frequency connector offer reliable broadband performance DC to 18GHz with low reflection and constant 50O impedance. High mechanical strength, high durability and low VSWR. Matured design principles. Careful manufacturing at all stages.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |