132134-15
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 132134-15
Secondary Manufacturer Part#: 23X5222
- RoHS 10 Compliant
- Tariff Charges
132134-15 is a SMA PCB jack with through hole solder termination.
- Brass body
- Beryllium copper with gold plating contact
- PTFE insulator
- 50 ohm impedance
- 1 to 12.4GHz frequency
- 500 cycles minimum durability
- Temperature range from -65 to 165°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight Jack | ||
| PCB Mount | ||
| SMA Coaxial | ||
| Brass | ||
| Gold | ||
| 12.4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |