132123
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 132123
Secondary Manufacturer Part#: 132123
- RoHS 10 Compliant
- Tariff Charges
SMA right angle crimp plug 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded coupling, which offers high performance in a compact design.Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
- Light weight, compact and vibration proof design
- Low cost commercial grade (Brass SMA) available in nickel or gold plating
- Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-100A, RG174, RG188, RG316 | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| SMA Coaxial | ||
| Brass | ||
| Gold | ||
| 3 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |