132109
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold
- RoHS 10 Compliant
- Tariff Charges
SMA straight solder jack 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded cou
- Light weight, compact and vibration proof design
- Low cost commercial grade (Brass SMA) available in nickel or gold plating
- Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-ri
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Panel Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |